NCN5121ASGEVB

onsemi
863-NCN5121ASGEVB
NCN5121ASGEVB

Mfr.:

Description:
Networking Development Tools NCN5121 ARDUINO-SHIELD

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Networking Development Tools
RoHS:  
Evaluation Boards
RF Transceivers
NCN5121MNTWG
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
Description/Function: Arduino Shield Evaluation Board
Interface Type: SPI, UART
Packaging: Bulk
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

NCN51xxASGEVB KNX Evaluation Boards

onsemi NCN51xxASGEVB Evaluation Boards are Arduino-compatible shields that enable rapid prototyping with a microcontroller of choice. These evaluation boards incorporate all the external components necessary for operating the transceivers. onsemi NCN51xASGEVB boards come in three variants: the NCN5110ASGEVB, NCN5121ASGEVB, and NCN5130ASGEVB. The NCN51xx series of KNX transceivers handle the low-level communication necessary to comply with the KNX standard. The NCN5110 is a bit transceiver, and all the timings are handled by the microcontroller. The NCN5121 and NCN5130 implement the MAC layer that reduces the software development effort. The critical timings are handled by the transceiver.