NR-15034

Amphenol Industrial
654-NR-15034
NR-15034

Mfr.:

Description:
Standard Circular Connector 150 Amp Receptacle 3W 4P 1/0-#2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
511,73 € 5.117,30 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
7 Position
Nickel Silver
Aluminum
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 150 A
Product Type: Standard Circular Connector
Shell Plating: Anodic
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Neptune
Wire Gauge: 2-1/0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Neptune Connectors

Amphenol Industrial NEPTUNE® Connectors provide increased amperage in a smaller package. This series is based on RADSOK® contact technology and is designed to perform in the most demanding environments. NEPTUNE connectors feature VFD-rated inserts, double-lead Acme threads for easy coupling, and machined contacts for longer life/mating cycles. Other features include three key designs to limit cross-mating, plugs with mechanical clamp strain relief, and machined aluminum dust caps for environmental protection. Amphenol Industrial NEPTUNE® Connectors are UL approved, resistant to 60Gs, and available in 30A to 200A. This series is ideal for oil fields, power distribution (portable and fixed), geophysical trucks and skids, and communication shelters.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.