PBZLTBR168

ROHM Semiconductor
755-PBZLTBR168
PBZLTBR168

Mfr.:

Description:
Zener Diodes Discrete Semiconductors, Diodes, 1000mW, 52V, DO-214AA(SMB), Zener Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 03/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,406 € 4,06 €
0,267 € 26,70 €
0,21 € 105,00 €
0,179 € 179,00 €
Full Reel (Order in multiples of 3000)
0,163 € 489,00 €
0,144 € 864,00 €
0,132 € 1.188,00 €
0,124 € 2.976,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
68 V
SMD/SMT
DO-214AA-2
1 W
5 uA
230 Ohms
+ 150 C
Single
Reel
Cut Tape
Brand: ROHM Semiconductor
Height: 2.45 mm
Length: 4.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 3.94 mm
Zener Current: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99

PBZLx Zener Diodes

ROHM Semiconductor PBZLx Zener Diodes are designed for voltage regulation applications and feature a maximum power dissipation of 1000mW. These diodes offer high reliability and come in the DO-214AA (SMB) small power mold type packaging. The PBZLx Zener diodes are RoHS compliant and operate within the -55°C to 150°C temperature range.