PCI-7230

ADLINK Technology
976-PCI-7230
PCI-7230

Mfr.:

Description:
Data Logging & Acquisition 16CH DI / 16CH DO ISOLATED DIG I/O PCI

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
19
Expected 23/02/2026
30
Expected 20/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
326,96 € 326,96 €
303,17 € 1.515,85 €
303,12 € 3.031,20 €
303,10 € 7.577,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
Cards
Input/Output
Digital
None
D-Sub
PCI
150 mA
16 Channel
Brand: ADLINK Technology
Description/Function: Isolated 16 channel DI and 16 channel DO card with RoHS compliance
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Dataloggers
Resistance: 1.2 kOhms
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V
Unit Weight: 434 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471800000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8471801000
MXHTS:
84718002
ECCN:
4A994

PCI-7200 Series PCI Digital I/O Cards

ADLINK Technology PCI-7200 Series PCI Digital I/O Cards include 8, 16, 24, 32, 48, and 96-channel Digital Input/Output (DIO) peripheral component interconnect (PCI) cards. The PCI-7200 12MB/s High-Speed DIO Cards offer high-performance designs and state-of-the-art technology, making them suitable for high-speed data transfer and pattern generation applications. The PCI-7200 performs high-speed data transfers using bus-mastering DMA via 32-bit PCI bus architecture. The maximum data transfer rates can be up to 12MB per second. Several digital I/O transfer modes are supported, such as direct programmed I/O control, timer pacer control, external clock mode, and handshaking mode. They are very suitable for interfacing high-speed peripherals with your computer system.