PESD1CANFD24LS-QYL

Nexperia
771-PESD1CAFD24LSQYL
PESD1CANFD24LS-QYL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PESD1CANFD24LS-Q/SOD882BD/DFN1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.330
Expected 20/07/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,208 € 2,08 €
0,15 € 7,50 €
0,131 € 13,10 €
0,094 € 94,00 €
0,072 € 180,00 €
0,065 € 325,00 €
Full Reel (Order in multiples of 10000)
0,065 € 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
25.5 V
DFN1006BD-2
3.8 A
11.5 pF
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934666336315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PESD1CANFD ESD Protection Diodes

Nexperia PESD1CANFD ESD Protection Diodes are designed to protect automotive in-vehicle network bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients. These diodes feature a 24V to 36V reverse stand-off voltage range, 34V to 42V typical at Ipp = 1A low clamping voltage range, and a 9.8pF to 11pF low capacitance range. The PESD1CANFD ESD diodes come in leadless ultra-small DFN1006BD-2 (SOD882BD)/DFN1006-2 (SOD882) Surface-Mounted Device (SMD) plastic packages. These protection diodes are AEC-Q101 automotive-qualified. Typical applications include CAN/CAN-FD, FlexRay, and SENT.