PJE138KTB89_R1_00701

Panjit
241-PJE138KTB89R1701
PJE138KTB89_R1_00701

Mfr.:

Description:
MOSFETs 50V N-Channel Enhancement Mode MOSFET, 50 V, 350 mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.416

Stock:
3.416 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,303 € 3,03 €
0,171 € 17,10 €
0,116 € 58,00 €
0,088 € 88,00 €
0,078 € 156,00 €
Full Reel (Order in multiples of 4000)
0,067 € 268,00 €
0,062 € 496,00 €
0,055 € 1.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SC-89-3
N-Channel
1 Channel
50 V
350 mA
2.5 Ohms
20 V
1.5 V
630 pC
- 55 C
+ 150 C
223 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Panjit
Configuration: Single
Fall Time: 23 ns
Product Type: MOSFETs
Rise Time: 19.2 ns
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 6.2 ns
Typical Turn-On Delay Time: 2.2 ns
Part # Aliases: PJE138KTB89
Unit Weight: 2,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99

50V Enhancement Mode MOSFETs

PANJIT 50V Enhancement Mode MOSFETs have advanced Trench process technology and offer a low drain-source on-state resistance [RDS(ON)]. Each device is ESD-protected up to a 2KV human-body model. For design flexibility, these devices are available in six packages (SOT-363, SOT-563, SC-89, SOT-523, SOT-23, and SOT-323). All PANJIT 50V Enhancement Mode MOSFETs are lead-free in compliance with EU RoHS 2.0 and have a Green molding compound as per the IEC 61249 standard.