PSMN2R2-40YSBX

Nexperia
771-PSMN2R2-40YSBX
PSMN2R2-40YSBX

Mfr.:

Description:
MOSFETs SOT669 N-CH 40V 180A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.922

Stock:
1.922 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
0,98 € 9,80 €
0,655 € 65,50 €
0,518 € 259,00 €
0,451 € 451,00 €
0,441 € 661,50 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-SO8
N-Channel
1 Channel
40 V
180 A
2.2 mOhms
- 20 V, 20 V
3.6 V
49 nC
- 55 C
+ 175 C
166 W
Enhancement
Brand: Nexperia
Configuration: Single
Fall Time: 12 ns
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: TrenchMOS Superjunction Technology MOSFET
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 13 ns
Part # Aliases: 934665893115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

EMC-Optimized NextPowerS3 MOSFETs

Nexperia EMC-Optimized NextPowerS3 MOSFETs are housed in highly efficient and space-saving LFPAK56 packages. These MOSFETs are Avalanche-rated. The NextPowerS3 MOSFETs support a maximum junction temperature of +175°C. These MOSFETs are EU RoHS-compliant. The NextPowerS3 MOSFETs feature a peak soldering temperature of +260°C and a -55°C to +175°C storage temperature range. Typical applications include DC-to-DC converters and brushless DC motor control.