QB-FN3-Q

Panduit
644-QB-FN3-Q
QB-FN3-Q

Mfr.:

Description:
Cable Mounting & Accessories Quick-Build Five Nail Base for use with HBN3-T; Sold per each pc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,79 € 10,79 €
10,78 € 107,80 €
9,15 € 228,75 €
9,14 € 457,00 €
7,64 € 764,00 €
7,56 € 1.890,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Harness Board
Acrylonitrile Butadiene Styrene (ABS)
45.72 mm
76.2 mm
Brand: Panduit
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Height: 105.92 mm
Packaging: Bulk
Series: QB
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Tradename: Quick-Build
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Quick-Build™ Harness Board System

Panduit Quick-Build™ Harness Board System is a modular, reusable solution consisting of 1' x 1' grid tiles and specially designed repositional accessories. These accessories improve the productivity of wire harness assembly by up to 18%. The accessories easily twist and lock in place until a change is needed for faster routing of wires and design flexibility. The Panduit Quick-Build harness board system reduces the number of plywood boards and delivers more than 50% in storage space savings.