R40-1001602

Harwin
855-R40-1001602
R40-1001602

Mfr.:

Description:
Standoffs & Spacers M4 x 16mm HEX SPACER BRASS 7mm A/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.065

Stock:
10.065 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,418 € 4,18 €
0,391 € 39,10 €
0,364 € 91,00 €
0,347 € 173,50 €
0,328 € 295,20 €
0,327 € 1.765,80 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M4 x 0.7
16 mm
Brass
7 mm
Nickel
Female / Female
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Standoffs, Spacers & Supports
Series: R40
Factory Pack Quantity: 900
Subcategory: Hardware
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
7415390000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
7415390000
BRHTS:
85366990
ECCN:
EAR99

Hexagonal & Clearance Spacers

Harwin Hexagonal and Clearance Spacers are available in a wide variety of lengths and diameters, as well as locking spacers and saddles. Hexagonal spacers are composed of either brass or plastic, while the clearance spacers are composed of brass, plastic, or aluminum. The Harwin locking spacers and saddles are composed of Nylon 6/6 UL94V-2. Other options for Harwin Hexagonal and Clearance Spacers include force fit, hex, or round.