RB161QS-40T18R

ROHM Semiconductor
755-RB161QS-40T18R
RB161QS-40T18R

Mfr.:

Description:
Schottky Diodes & Rectifiers Schtky Br 40V Vr/Vrm 1A Io 3A IFRM RASMID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.556

Stock:
13.556
Can Dispatch Immediately
On Order:
18.000
Expected 20/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 18000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,198 € 1,98 €
0,13 € 13,00 €
0,097 € 48,50 €
0,075 € 75,00 €
0,067 € 335,00 €
0,054 € 540,00 €
Full Reel (Order in multiples of 18000)
0,048 € 864,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SMD1006-2
Single
Si
1 A
40 V
600 mV
7 A
100 uA
+ 150 C
RASMID
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 18000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Part # Aliases: RB161QS-40
Unit Weight: 41,741 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

RASMID™ Schottky Barrier Diodes

ROHM RASMID™ (ROHM Advanced Smart Micro Device) Schottky Barrier Diodes feature a small SMD0402 package size and an extremely low dimensional tolerance. This makes ROHM RASMID Schottky Barrier Diodes ideal for high-density applications like smartphones and other portable devices.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Schottky Barrier Diodes

ROHM Semiconductor Schottky Barrier Diodes have a wide array of high-reliability, low-loss devices and are available in various packages. The Schottky Diodes provide low forward voltage and reverse current with high ESD resistance. Thermal runaway is blocked even at high temperatures, making them excellent for automotive systems and power supplies. The diodes are Standard or AEC-Q101 Qualified. The RBE diodes feature improved efficiency and the low VF. ROHM Semiconductor Schottky Barrier Diodes occupy 80% less space and provide a large current-handling capability.

Automotive Schottky Barrier Diodes

ROHM Automotive Schottky Barrier Diodes are AEC-Q101-qualified high-reliability and low-loss diodes. These ROHM diodes prevent thermal runaway at high temperatures and reduce power consumption in automotive and power supply devices by approximately 40% compared to conventional ones. The automotive Schottky diodes offer a reverse voltage range between 30V to 150V and 0.03A to 40A average rectified forward current. The Automotive Schottky Barrier Diodes feature a 0.35V to 1V low forward voltage range and exhibit high ESD resistance. The low power-consuming quality of these diodes makes them ideal for energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs). These devices are compact in design and available in various packages. The applications include small current rectification to general rectification.

RASMID™ Resistors & Diodes

ROHM RASMID™ Resistors and Diodes are a group of ultra-compact components offering breakthrough miniaturization levels utilizing techniques. These resistors and diodes feature unprecedented miniaturization and superior dimensional accuracy ±10µm. The RASMID products include Zener diodes, Transient Voltage Suppressor (TVS) diodes, Schottky barrier diodes, and 03015-size chip resistors. The 0402 sizes (0.4mm x 0.2mm) diodes are ideal for high-density applications such as smartphones and portable devices. These diodes consume very little energy and are environmentally friendly.