RJD2450ST1

Knowles / Illinois Capacitor
598-RJD2450ST1
RJD2450ST1

Mfr.:

Description:
Coin Cell Battery 200mAh ST1 Recharge battery

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
RJD
CR2450
Lithium Nickel Cobalt Oxide (LiNiCoO)
3.7 V
200 mAh
Rechargeable
Screw
Horizontal
24.5 mm
5.4 mm
- 20 C
+ 60 C
Tray
Brand: Knowles / Illinois Capacitor
Product Type: Coin Cell Battery
Factory Pack Quantity: 30
Subcategory: Battery
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8506500000
USHTS:
8507600090
ECCN:
EAR99

RJD Rechargeable High Capacity LI-ION Batteries

CDE / Illinois Capacitor RJD High Capacity Lithium-Ion Rechargeable Coin Cell Batteries offer a reduced risk of overheating compared to conventional coin-cell batteries. RJD batteries provide a nominal voltage of 3.7VDC (4.2VDC to 3.0VDC) with a charging time of less than three hours. These high-power rating batteries feature graphite anodes and lithium nickel manganese cobalt oxide cathodes. The RJD series is ideal for memory backup circuits, electronic wearables, and Internet of Things (IoT) devices. The RJD series is certified UL1642 - MH28281 UL2054 - MH45944.