RPMGS12-20

RECOM Power
919-RPMGS12-20
RPMGS12-20

Mfr.:

Description:
DC/DC Converters - Through Hole 20A 18-75Vin 12Vout 16th Brick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 29/05/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,76 € 54,76 €
49,23 € 246,15 €
46,59 € 465,90 €
45,35 € 1.360,50 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
18 V
75 V
12 V
20 A
36.83 mm (1.45 in)
34.04 mm (1.34 in)
15 mm (0.591 in)
Industrial
RPMGS-20
Brand: RECOM Power
Case Style: Enclosure
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Dimensions: 36.83 mm x 34.04 mm x 15 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Part # Aliases: KUB4812QB-10A 80000129
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RPMGx-20 Series DC-DC Converters

RECOM Power RPMGx-20 Series DC-DC Converters offer an ultra-wide voltage range of 18VDC to 75VDC and an efficiency rating of up to 98%. The RPMGQ-20 series comes in a quarter-brick package, while the RPMGS-20 series is in a sixteenth-brick package. These converters feature a high-efficiency and thermal design that means minimal derating is required, even at high temperatures, and they provide various protections, including short circuit, overtemperature, and undervoltage lockout. RECOM Power RPMGx-20 Series DC-DC Converters are suitable for battery-powered devices and distributed power point-of-load (PoL) for 24V, 28V, and 48V power rails.