RS-200W

IET Labs
746-RS-200W
RS-200W

Mfr.:

Description:
Decade Boxes Resistance Decade Box 0.1 O - 100 MO 1%
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
347,07 € 347,07 €

Product Attribute Attribute Value Select Attribute
IET Labs
Product Category: Decade Boxes
RoHS:  
Decade Boxes - Resistance
0 Ohms to 99.9999999 MOhms
+/- 1 %
Brand: IET Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Decade Boxes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 469,372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030333800
ECCN:
3A992.a

RS Digital Resistance Substituter Decade Boxes

IET Labs RS Digital Resistance Substituter Decade Boxes employ thumbwheel switches with a range of 0.1Ω to 100MΩ and standard accuracies of 1%, 0.1%, and 0.05%. The small decade boxes feature direct readings, eliminating potential mistakes. Made of high impact plastic and weighing less than a pound, these rugged boxes are very portable and can reduce clutter. IET Labs RS Digital Resistance Substituter Decade Boxes are indispensable instruments with a variety of uses, including engineering, design, troubleshooting, and service. A NIST traceable calibration certificate is included.