RS-201W-2W

IET Labs
746-RS-201W-2W
RS-201W-2W

Mfr.:

Description:
Decade Boxes High Power Resistance Decade Box 0.1 O - 100 MO 0.1%
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
1
Pending
2
Expected 27/02/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
884,46 € 884,46 €

Product Attribute Attribute Value Select Attribute
IET Labs
Product Category: Decade Boxes
RoHS:  
Decade Boxes - Resistance
Brand: IET Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Decade Boxes
Series: RS
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 428,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
3A992.a

RS Digital Resistance Substituter Decade Boxes

IET Labs RS Digital Resistance Substituter Decade Boxes employ thumbwheel switches with a range of 0.1Ω to 100MΩ and standard accuracies of 1%, 0.1%, and 0.05%. The small decade boxes feature direct readings, eliminating potential mistakes. Made of high impact plastic and weighing less than a pound, these rugged boxes are very portable and can reduce clutter. IET Labs RS Digital Resistance Substituter Decade Boxes are indispensable instruments with a variety of uses, including engineering, design, troubleshooting, and service. A NIST traceable calibration certificate is included.