S-19259A33A-E8T1U

ABLIC
628-S19259A33AE8T1U
S-19259A33A-E8T1U

Mfr.:

Description:
LDO Voltage Regulators IC REG LINEAR 3.3V 1000MA HSOP-8A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,05 € 10,50 €
0,972 € 24,30 €
100 Quote

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HSOP-8A
3.3 V
1 A
1 Output
Positive
1.5 V
5.5 V
Fixed
- 40 C
+ 125 C
230 mV
S-19259
Brand: ABLIC
Dropout Voltage - Max: 370 mV at 1 A
Line Regulation: 0.05 %/V
Load Regulation: - 3 mV
Operating Supply Current: 60 uA
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Subcategory: PMIC - Power Management ICs
Type: Voltage Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

S-19259 Voltage Regulators

ABLIC S-19259 Voltage Regulators are positive voltage regulators with a low voltage operation, high-accuracy output voltage, and high output current. These regulators are developed based on CMOS technology. A 1μF small ceramic capacitor can be used, and the built-in transistor with low on-resistance provides a very small dropout voltage and a large output current. The S-19259 ICs include an overcurrent protection circuit that prevents the load current from exceeding the current capacity of the output transistor. The voltage regulators also feature a thermal shutdown circuit that prevents damage due to overheating. The S-19259 regulators are ideal for automotive use, constant-voltage power supplies for electrical applications for vehicle interior, and constant-voltage power supplies for home electric appliances.