S-1KV

Johanson Dielectrics
605-S-1KV
S-1KV

Mfr.:

Description:
Capacitor Kits 1000V CER CAP KIT 22pF-0.1uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,41 € 45,41 €
39,44 € 394,40 €

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Capacitor Kits
RoHS:  
MLCC Capacitor Kits
22 pF to 0.1 uF
1 kV
5 % to 20 %
SMD/SMT
Bulk
Brand: Johanson Dielectrics
Maximum Operating Temperature: + 125 C
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Temperature Coefficient/Code: C0G (NP0), X7R
Type: Ceramic MLCC Capacitor Kit
Unit Weight: 176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitor Design Kits

Johanson Dielectrics Ceramic Capacitor Design Kits are multi-layer chip capacitor sample kits grouped by type, size, or voltage for prototype designs. These ceramic capacitor design kits from Johanson contain a selection of popular values and tolerances. The chips contained in each kit are individually packaged in labeled plastic compartments for easy access. Johanson Dielectrics Kit selections include 500VDC, 1000VDC, 2000VDC, high capacitance, X2Y® EMI Filter, X2Y® DC Motor filter, and more.