S1JM

Taiwan Semiconductor
821-S1JM
S1JM

Mfr.:

Description:
Rectifiers 1A, 600V, Standard Recovery Rectifier

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,26 € 2,60 €
0,168 € 16,80 €
0,125 € 62,50 €
0,101 € 101,00 €
0,10 € 250,00 €
0,088 € 440,00 €
Full Reel (Order in multiples of 12000)
0,073 € 876,00 €
0,07 € 1.680,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Standard Recovery Rectifier
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080

S1GM & S1JM Surface Mount Rectifiers

Taiwan Semiconductor S1GM and S1JM Surface Mount Rectifiers feature glass passivated chip junction and are ideal for automated placement. The surface mount rectifiers feature low forward voltage drop and come in a matte tin-plated leads terminal. These S1GM and S1JM surface mount rectifiers operate from 400V to 600V reverse voltage and -55°C to 175°C junction temperature range. The S1GM and S1JM surface mount rectifiers are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test. Typical applications include a converter, freewheeling, LED lighting, and adapters.