SBA0540Q-AU_R1_000A1 Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panjit Schottky Diodes & Rectifiers 40V,Schottky,DFN 2L,0.5A 6.520In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Schottky Rectifiers SMD/SMT DFN-0402-2 Single Si 500 mA 20 V 480 mV 2 A 100 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers RECT 40V .5A SM SCHOTTKY N/A

SMD/SMT Single 500 mA 20 V 480 mV 2 A 100 uA - 55 C + 150 C AEC-Q101