SF1132-6093

Amphenol / SV Microwave
523-SF1132-6093
SF1132-6093

Mfr.:

Description:
RF Adapters - Between Series SMPM M to SMA Fe Bkhd Sealed Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
100
Expected 01/05/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,51 € 111,51 €
102,48 € 1.024,80 €
100,31 € 2.006,20 €
95,74 € 4.787,00 €
93,14 € 9.314,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
SMPM
Plug (Male)
Normal
SMA
Jack (Female)
Normal
65 GHz
50 Ohms
Straight
Stainless Steel
Passivated
Tray
Brand: Amphenol / SV Microwave
Connector Type: SMPM SMA
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 18 GHz
Mounting Style: Panel Mount
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 100
Subcategory: RF Adapters
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

IP68-Rated Waterproof Connectors

Amphenol / SV Microwave IP68-Rated Waterproof Connectors prevent liquid or gas leakage and withstand rigorous environments and harsh elements. The IP68 rating protects these connectors against dust and temporary submersion in water. The series features 50Ω impedance and an 18GHz to 40GHz frequency range. Applications for Amphenol / SV Microwave IP68-Rated Waterproof Connectors include RF test and measurement boards, vacuum and vacuum testing, severe or harsh environments, and military and aerospace.

5G Connectors, Adapters & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialise in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, Solderless Edge Launch Connectors, Mini-D RF Connection Systems, and  Solderless PCB Connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military and aerospace applications, depending on the model.