SHT31-ARP-B2.5kS

Sensirion
403-SHT31-ARP-B
SHT31-ARP-B2.5kS

Mfr.:

Description:
Board Mount Humidity Sensors +/- 2%RH 14 bit Resolution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.992

Stock:
1.992
Can Dispatch Immediately
On Order:
2.500
Expected 03/04/2026
2.500
Expected 15/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
4,11 € 20,55 €
3,82 € 38,20 €
3,47 € 86,75 €
3,23 € 161,50 €
2,99 € 299,00 €
2,57 € 1.285,00 €
2,49 € 2.490,00 €
Full Reel (Order in multiples of 2500)
2,38 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 2 %
SMD/SMT
Analog
+/- 0.3 C
217 uA
2.4 V
5.5 V
- 40 C
+ 125 C
DFN-8
Reel
Cut Tape
Brand: Sensirion
Description/Function: Humidty and temperature sensors
Product Type: Board Mount Humidity Sensors
Series: SHT3x-ARP
Factory Pack Quantity: 2500
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 1-101385-01
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

SHT3x-ARP Humidity & Temperature Sensor ICs

SHT3x-ARP Humidity and Temperature Sensor ICs offer increased intelligence, reliability, and improved accuracy specifications compared to previous humidity and temperature sensors. The SHT3x-ARP is built around the CMOSens® sensor chip, the heart of the humidity and temperature platform. The sensor chip uses CMOSens® technology resulting in high process capabilities, high signal-to-noise ratio, and long-term stability.

SHT3x Temperature & Humidity Sensors

Sensirion SHT3x Temperature and Humidity Sensors feature increased intelligence, reliability, and improved accuracy. Device functionality includes enhanced signal processing allowing temperature and humidity to be read out at different pins. The DFN package has a footprint of 2.5mm x 2.5mm with a height of 0.9mm. A wide supply voltage range of 2.15V to 5.5V guarantees compatibility with diverse assembly situations.