SI7370DP-T1-E3

Vishay Semiconductors
781-SI7370DP-T1-E3
SI7370DP-T1-E3

Mfr.:

Description:
MOSFETs 60V Vds 20V Vgs PowerPAK SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.120

Stock:
13.120 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,91 € 2,91 €
1,90 € 19,00 €
1,32 € 132,00 €
1,14 € 570,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
60 V
9.6 A
11 mOhms
- 20 V, 20 V
4 V
57 nC
- 55 C
+ 150 C
5.2 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: DE
Country of Origin: DE
Fall Time: 30 ns
Forward Transconductance - Min: 50 S
Product Type: MOSFETs
Rise Time: 12 ns
Series: SI7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 50 ns
Part # Aliases: SI7370DP-T1
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99

SI73 TrenchFET® Power MOSFETs

Vishay Semiconductors SI73 TrenchFET® Power MOSFETs are available in a new low thermal resistance PowerPAK® package with a low 1.07mm profile. The TrenchFET® Power MOSFETs are 100% Rg/UIS tested and halogen-free. These SI73 power MOSFETs are ideally used in DC/DC converters.