SI7633DP-T1-GE3

Vishay Semiconductors
781-SI7633DP-GE3
SI7633DP-T1-GE3

Mfr.:

Description:
MOSFETs -20V Vds 20V Vgs PowerPAK SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:
450
Can Dispatch Immediately
On Order:
6.000
Expected 04/05/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,97 € 1,97 €
1,30 € 13,00 €
0,912 € 91,20 €
0,725 € 362,50 €
0,715 € 715,00 €
Full Reel (Order in multiples of 3000)
0,715 € 2.145,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
20 V
60 A
5.5 mOhms
- 20 V, 20 V
3 V
260 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 25 ns
Forward Transconductance - Min: 80 S
Product Type: MOSFETs
Rise Time: 12 ns
Series: SI7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 21 ns
Part # Aliases: SI7633DP-GE3
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

Si76 Series MOSFETs

Vishay Semiconductors Si76 Series MOSFETs are TrenchFET® power MOSFETs for low-side switches in DC/DC converters and OR-ings. The P- and N-channel MOSFETs are 100% avalanche and Rg tested. The Vishay Si76 Series MOSFETs offer a wide range of packages and voltages for user requirements.

Si4 & Si7 P-Channel (D-S) MOSFETs

Vishay Semiconductor Si4 and Si7 P-Channel (D-S) MOSFETs features a small footprint and on-resistance rating down to 1.2V. The Vishay / Siliconix Si4 and Si7 offers 20V and 30V VDS in a PowerPAK SO-8 package.