SI8710BC-B-ISR

Skyworks Solutions, Inc.
634-SI8710BC-B-ISR
SI8710BC-B-ISR

Mfr.:

Description:
Digital Isolators 3.75 kV optocoupler replacement in SOIC8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37.878

Stock:
37.878 Can Dispatch Immediately
Quantities greater than 37878 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,87 € 2,87 €
1,89 € 18,90 €
1,75 € 43,75 €
1,52 € 152,00 €
1,43 € 357,50 €
1,25 € 625,00 €
1,04 € 1.040,00 €
Full Reel (Order in multiples of 2500)
0,963 € 2.407,50 €
0,92 € 4.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
Si8710
SMD/SMT
SOIC-8
1 Channel
Unidirectional
15 Mb/s
3750 Vrms
Capacitive Coupling
30 V
3 V
1.7 mA
60 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: si871xdip8-kit
Forward Channels: 1 Channel
Maximum Fall Time: 5 ns
Maximum Rise Time: 15 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 140 mW
Product Type: Digital Isolators
Protocol Supported: General Purpose
Pulse Width: 66 ns
Pulse Width Distortion: 20 ns
Reverse Channels: 0 Channel
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 95,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Si87xx 5kV Optocoupler Replacement Isolators

Skyworks Solutions Inc. Si87xx 5kV Optocoupler Replacement Isolators are pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. These devices isolate high-speed digital signals and offer performance, reliability, and flexibility advantages not available with optocoupler solutions. The Si87xx series is based on Skyworks' proprietary CMOS isolation technology for low-power and high-speed operation and is resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current, and device age. As a result, the Si87xx series offers longer service life and dramatically higher reliability compared to optocouplers.

FEATURED PRODUCTS
SKYWORKS