SML-D12U1WT86

ROHM Semiconductor
755-SML-D12U1WT86
SML-D12U1WT86

Mfr.:

Description:
Single Colour LEDs Red 620nm 63mcd Vf 2.2V Pd 54mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142.996

Stock:
142.996 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,07 € 0,70 €
0,044 € 4,40 €
0,038 € 19,00 €
0,032 € 32,00 €
Full Reel (Order in multiples of 3000)
0,03 € 90,00 €
0,028 € 168,00 €
0,025 € 225,00 €
0,024 € 576,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
0603 (1608 metric)
620 nm
Red
20 mA
2.2 V
54 mW
Milky White
1.2 mm x 0.8 mm
Rectangular
Diffused
SML-D12x1W
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 63 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.8 mm
Part # Aliases: SML-D12U1W
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SML-D12x1W Mini-Mold Chip LEDs

ROHM Semiconductor SML-D12x1W Mini-Mold LEDs are ideal for applications that require lower illumination and lower power indication. ROHM Semiconductor SML-D12x1W Mini-Mold LEDs are housed in a compact 1608 (0603) package and are available in Red, Orange, Yellow, and Yellow/Green.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.