SN-3709

Bud Industries
563-SN-3709
SN-3709

Mfr.:

Description:
Wall Mounted Panel Enclosures Electronics Enclosure (16 X 14 X 10 In)

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
12 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,73 € 166,73 €
166,13 € 830,65 €
165,56 € 1.655,60 €
165,54 € 4.138,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Steel
Gray
16 in
14 in
10 in
IP65
1, 2, 4, 4X, 12, 13
SN
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Gray
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 15 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403208000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

SN-Series NEMA Sheet Metal Boxes

Bud Industries SN-Series NEMA Sheet Metal Boxes are rated IP65 and meet NEMA 1, 2, 4, 4X, 12, 13. They can be mounted without the need to remove the cover and expose the internal components. A hinged cover clamps to the base with stainless steel screws and brackets for a watertight seal. The enclosures are made from durable 14ga. steel (0.078" thick) with smooth continuous welded seams. They can be easily machined and modified to fit a variety of requirements. Bud Industries SN-Series NEMA Sheet Metal Boxes are ideal for use as power supplies or industrial controls in wash-down, marine, outdoor, or dirty environments.