SSL1D101JD

Schneider Electric
996-SSL1D101JD
SSL1D101JD

Mfr.:

Description:
Solid State Relays - PCB Mount .1A 1-48VDC 3-12VDC SSR SLIM 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,92 € 14,92 €
13,27 € 159,24 €
12,61 € 302,64 €
11,94 € 716,40 €
11,27 € 1.217,16 €
10,59 € 2.668,68 €
10,23 € 5.155,92 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Solid State Relays - PCB Mount
RoHS:  
Socket Mount
100 mA
1 VDC to 48 VDC
1 Form A (SPST-NO)
3 VDC to 12 VDC
MOSFET
4 mA
- 20 C
+ 80 C
28 mm (1.102 in)
5 mm (0.197 in)
15 mm (0.591 in)
SSL
Brand: Schneider Electric
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 12
Subcategory: Relays
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

SSL Solid State Relays

Schneider Electric SSL Solid State Relays are industrial-mount SSRs offering IP20-rated ingress protection. These relays are maintenance-free and offer high switching frequency and silent and reliable switching. Schneider Electric SSL SSRs provide a ready mount to the panel and include a relay, socket, and accessories. The series operates sustainably in harsh environments. It operates over a -20°C to +70°C operating temperature range and features a control voltage range of 24VAC to 250VAC or 16VDC to 30VDC.