SST-08-UV-A130H-G385-00

Luminus Devices
896-SST08UVA130HG385
SST-08-UV-A130H-G385-00

Mfr.:

Description:
UV LEDs 385nm 130 degrees

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,35 € 3,35 €
2,40 € 24,00 €
1,87 € 187,00 €
Full Reel (Order in multiples of 500)
1,58 € 790,00 €
1,52 € 1.520,00 €
1,45 € 3.625,00 €
1,38 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
1414 (3535 metric)
Ultraviolet (UVA)
500 mA
3.6 V
385 nm
130 deg
1.5 W
3.45 mm
1.98 mm
3.45 mm
- 40 C
+ 100 C
Colorless
2.6 mm
Dome
Clear
SST-08H-UV
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

SST-08-UV Surface Mount UVA LEDs

Luminus Devices SST-08-UV Surface Mount UVA LEDs are high-power LEDs with peak wavelength options of 365nm, 385nm, 395nm, and 405nm. These LEDs feature up to 750mA drive current and built-in ESD protection. The SST-08-UV surface mount UVA LEDs are available in 130° and 40° viewing angles and in an industry-standard 3.5mm x 3.5mm package. These LEDs are REACH, RoHS, and Halogen compliant. The SST-08-UV surface mount UVA LEDs are used in horticulture, diagnostic, fluorescence imaging, and medical and analytic instrumentation.