SWA434D

Pulse Electronics
673-SWA434D
SWA434D

Mfr.:

Description:
Antennas 2.4GHz LDS Monopole Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.990

Stock:
2.990 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,79 € 1,79 €
1,32 € 13,20 €
1,20 € 30,00 €
1,08 € 108,00 €
1,03 € 257,50 €
Full Reel (Order in multiples of 1000)
1,02 € 1.020,00 €
0,998 € 4.990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
PCB Antennas
Monopole Antenna
2.4 GHz
2.4835 GHz
802.11 b/g/n
Chip
3.2 dBi
50 Ohms
3
- 40 C
+ 85 C
1 Band
SMD/SMT
Solder
3 mm
3 mm
4 mm
SWA
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Frequency Range: 2.4 GHz to 2.4835 GHz
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metal Surface Mount Wi-Fi® Antennas

Pulse Electronics Metal Surface Mount Wi-Fi® Antennas feature an I-PEX MHF 4L connector with 95mm and 10mm cable and a soft sponge as the antenna carrier. These antennas operate at 860MHz to 930MHz, 2.4GHz to 2.5GHz, and 5.150GHz to 7.125GHz frequency ranges and 50Ω nominal impedance. The Wi-Fi antenna operates in a temperature range from -40°C to 85°C. This antenna comes with dimensions of 29mm x 26.8mm x 3.65mm and 37mm x 9mm. Typical applications include IoT, M2M, automation, and security.