T3DMM-LEAD

Teledyne LeCroy
940-T3DMM-LEAD
T3DMM-LEAD

Mfr.:

Description:
Digital Multimeters T3DMM MULTIMETER PEN TEST LEADS 1000V PR

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,00 € 36,00 €

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Digital Multimeters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Multimeters
Bench, Leads
Brand: Teledyne LeCroy
Product Type: Multimeters
Series: T3DM
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99

T3DMMx-5 Digital Multimeters

Teledyne Lecroy T3DMMx-5 Digital Multimeters are dual-display digital desktop multimeters that provide a rich and powerful feature set. These digital multimeters offer a wide measurement range with high sensitivity, resulting in accurate temperature measurements and remote control accessibility for measurements. These multimeters include tools for debugging like low-level measurements, high sensitivity ranges, built-in cold terminal thermal compensation, and support for USB devices, USB hosts, and LAN. The T3DMMx-5 multimeters offer a 4.3" TFT-LCD dual display with a Chinese and English menu. These multimeters also feature a built-in front panel accessible help system and file management resulting in a user-friendly design. These T3DMMx-5 digital multimeters also feature 1Gb flash memory for mass storage configuration.