T6-1000

Fluke
676-T6-1000
T6-1000

Mfr.:

Description:
Clamp Multimeters & Accessories ELECTRICAL TESTER W/FIELDSENSE(TM), FLAT

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
3 %
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Hold: Data Hold
Frequency: 45 Hz to 66 Hz
Height: 43.8 mm
Length: 259.3 mm
Product Type: Multimeters
Series: T6
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 61.1 mm
Part # Aliases: 4910269
Unit Weight: 353,802 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9030320000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
3A992

T6 Electrical Testers

Fluke T6 Electrical Testers measure AC voltage, current, and frequency without making electrical contact to live voltage. The instrument uses a horseshoe-shaped, 17.8mm jaw opening to test wires up to AWG 4/0 (120mm2) without opening covers or removing wire nuts. After getting a reading, users press the HOLD button to freeze the results and interpret the easy-to-read, backlit display.