TFDU4301-TR1

Vishay Semiconductors
78-TFDU4301-TR1
TFDU4301-TR1

Mfr.:

Description:
Infrared Transceivers IRDA Transceiver Tinyface mold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.440

Stock:
1.440 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,21 € 4,21 €
2,95 € 29,50 €
2,55 € 255,00 €
2,43 € 1.215,00 €
Full Reel (Order in multiples of 750)
2,41 € 1.807,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Transceivers
RoHS:  
SMD/SMT
900 nm
115.2 kb/s
70 cm
65 mW/sr
24 deg
2.2 us
300 ns
300 ns
300 mA
2.4 V to 5.5 V
- 30 C
+ 85 C
8.5 mm x 2.5 mm x 3.1 mm
Sidelooker
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Current: 10 mA
Moisture Sensitive: Yes
Pd - Power Dissipation: 250 mW
Product Type: IR Transceivers
Factory Pack Quantity: 750
Subcategory: Infrared Data Communications
Type: Infrared Transceiver Module
Unit Weight: 398,288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99

Infrared Transceivers

Vishay Semiconductors Infrared Transceivers are small-profile Infrared Data Association (IrDA) compliant transceivers. These transceivers enable short-distance wireless data communication and support data rates up to 115kbit/s. These transceivers feature transmission distances from 50cm to 1m. The infrared transceivers have a split power supply that allows the emitter to be driven by a separate power supply. They are available in six variants: TFBR4650, TFBS4650, TFBS4652, TFBS4711, TFDU4101, and TFDU4301. The infrared transceivers are lead-free and capable of lead-free processing. Typical applications include data collection, medical, vending, Point-of-Sale (POS), and access control.