TGL2205-SM

Qorvo
772-TGL2205-SM
TGL2205-SM

Mfr.:

Description:
Signal Conditioning 2-6GHz 100W IL <.6dB GaAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
1.250
Expected 26/03/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,40 € 81,40 €
67,44 € 674,40 €
64,63 € 3.231,50 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Limiters
1 GHz to 6 GHz
5 GHz
50 Ohms
SMD/SMT
QFN-24
- 40 C
+ 85 C
TGL2205
Waffle
Brand: Qorvo
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
Type: GaAs VPIN Limiter
Part # Aliases: TGL2205 1095765
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8548000090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TGL2205-SM 100W VPIN Limiter

Qorvo TGL2205-SM 100W VPIN Limiter is a high-power, wideband GaAs VPIN limiter capable of protecting sensitive receive channel components against high-power incident signals. The TGL2205-SM does not require DC bias and achieves a low insertion loss all in a small form factor. These features allow for simple integration with minimal impact to system performance. The TGL2205-SM operates from 2 to 6GHz with low insertion loss of less than 0.6dB. It can limit up to 100W incident pulsed-power with a low flat leakage of less than 16.5dBm. The TGL2205-SM die has a protective surface passivation layer that provides enhanced environmental robustness. It is well suited for both commercial and defense related applications.

TGL GaAs VPIN Limiters

Qorvo TGL Series GaAs (Gallium Arsenide) VPIN Limiters are ideal for commercial and military radar applications, communications systems, and electronic warfare where protecting sensitive receive components from damage is critical. These devices do not require DC bias, and achieves a low insertion loss all in a small form factor. These features allow for simple integration with minimal impact to systemperformance.