THD 10-2412N

TRACO Power
495-THD10-2412N
THD 10-2412N

Mfr.:

Description:
DC/DC Converters - Through Hole 18-36Vin 12V 833mA 10W Iso DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,77 € 23,77 €
22,84 € 228,40 €
22,80 € 2.280,00 €
22,64 € 4.528,00 €
21,72 € 10.860,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
24 V
18 V
36 V
12 V
833 mA
1.5 kV
31.8 mm (1.252 in)
20.32 mm (0.8 in)
10.2 mm (0.402 in)
Industrial
THD 10N
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 24 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: VRB2412ZP-10WR3
Unit Weight: 17,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

THD 10N 10 Watt Isolated DC/DC Converters

TRACO Power THD 10N 10 Watt Isolated DC/DC Converters offer an optimized cost/performance ratio of DC/DC converters with an output power of 10 Watt. THD 10N Series comes with an internal EMI filter to meet EN55022, class A without external components. General features like no minimum load requirement, overload protection, and high efficiency add design versatility. TRACO Power THD 10N Series 10 Watt Isolated DC/DC Converters utilize the popular DIP-24 standard package they are also a drop-in replacement for many cost-critical applications.