TJA1102AHN/S/0Z

NXP Semiconductors
771-TJA1102AHN/S/0Z
TJA1102AHN/S/0Z

Mfr.:

Description:
Ethernet ICs PHY ETHERNET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.170

Stock:
3.170 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3170 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4,19 €
3,66 € 36,60 €
3,38 € 84,50 €
3,06 € 306,00 €
2,92 € 730,00 €
2,88 € 1.440,00 €
Full Reel (Order in multiples of 2000)
2,65 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HVQFN-56
Ethernet Transceivers
100BASE-T1
2 Transceiver
100 Mb/s
MII, RMII
1.8 V
3.3 V
- 40 C
+ 125 C
TJA1102A
AEC-Q100
Reel
Cut Tape
Brand: NXP Semiconductors
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Ethernet ICs
Factory Pack Quantity: 2000
Subcategory: Communication & Networking ICs
Part # Aliases: 935417327431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991

TJA110x PHYs for Automotive Ethernet

NXP Semiconductors TJA110x PHYs for Automotive Ethernet are 100BASE-T1 compliant dual-port PHYs to compliant single and dual-port PHYs. These PHYs provide 100Mbit/s transmit/receive capability over just two wires of the unshielded twisted-pair cable and supports a cable length of up to 15m. The TJA110x PHYs are designed for automotive robustness, minimum power consumption, and reduced system costs. 

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.