TLR2371YG-CTR

ROHM Semiconductor
755-TLR2371YG-CTR
TLR2371YG-CTR

Mfr.:

Description:
Operational Amplifiers - Op Amps TLR; Series, Automotive Low Noise High Output Drive Rail-to-Rail input/output CMOS Operational Amplifiers; Rail-to-Rail input/output monolithic IC integrated single or dual independent CMOS operational amplifiers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,529 € 5,29 €
0,476 € 11,90 €
0,419 € 41,90 €
0,391 € 97,75 €
0,374 € 187,00 €
0,36 € 360,00 €
Full Reel (Order in multiples of 3000)
0,344 € 1.032,00 €
0,328 € 1.968,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
1 Channel
5 MHz
3 V/us
1.5 mV
2.5 pA
16 V
4 V
1.125 mA
90 dB
25 nV/sqrt Hz
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLR237xY-C
AEC-Q100
Reel
Cut Tape
Brand: ROHM Semiconductor
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2 V
Output Type: Rail-to-Rail
Product: Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.001 %
Tradename: TLR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLR237xY-C Operational Amplifiers

ROHM Semiconductor TLR237xY-C Operational Amplifiers are rail-to-rail, input/output monolithic IC integrated single or dual independent CMOS operational amplifiers. The TLR237xY-C features a wide operating voltage range of 4V to 16V, low input offset voltage, low noise, low input bias current, and high output drive.