TLSA070JLFS

C&K
611-TLSA070JLFS
TLSA070JLFS

Mfr.:

Description:
Tactile Switches SWITCH TLSA070JLFS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
2.6 mm
Round
OFF - (ON)
7 N
50 mA
16 VDC
0.8 VA
SPST
J Form Lead
8.6 mm
8.4 mm
3.95 mm
TLS
500000 Cycle
IP54
Reel
Cut Tape
Actuator Style: Button
Brand: C&K
Button Size: 4.2 mm
Contact Plating: Silver
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Soft Sound Tact Switches
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Travel: 0.9 mm
Type: Tactile
Part # Aliases: TLS A 070J LFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501100
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLS Soft Sound Tact Switches

C&K Switches TLS Soft Sound Tact Switches are SMT switches with soft actuation and a flat cage for positive tactile feedback with a soft sound. The TLS components are provided in an 8.6mm x 8.40mm x 3.95mm form factor. The soft actuator and pre-travel provide easier tolerance management with possible reload.

In Stock: 4.766

Stock:
4.766 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,877 € 8,77 €
0,809 € 20,23 €
0,722 € 72,20 €
0,668 € 167,00 €
0,558 € 279,00 €
Full Reel (Order in multiples of 900)
0,538 € 484,20 €
0,515 € 927,00 €