TSX631AIYLT

STMicroelectronics
511-TSX631AIYLT
TSX631AIYLT

Fabrikant:

Omschrijving:
Operationele versterkers - opamps Micropower rail2rail 16V CMOS op-amps

ECAD-model:
Download de gratis bibliotheeklader om dit bestand voor uw ECAD-hulpmiddel om te zetten. Meer informatie over het ECAD-model.

Productkenmerk Kenmerkwaarde Selecteer kenmerk
STMicroelectronics
Productcategorie: Operationele versterkers - opamps
RoHS:  
1 Channel
200 kHz
120 mV/us
700 uV
100 pA
16 V
3.3 V
45 uA
92 mA
85 dB
60 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX631A
AEC-Q100
Reel
Cut Tape
MouseReel
Versterkertype: Micropower Amplifier
Merk: STMicroelectronics
Type ingang: Rail-to-Rail
Ios - Ingangsoffsetstroom: 200 pA
Uitgangstype: Rail-to-Rail
Product: Operational Amplifiers
Producttype: Op Amps - Operational Amplifiers
Verpakkingshoeveelheid af fabriek: 3000
Subcategorie: Amplifier ICs
Gewicht per stuk: 6,300 mg
Gevonden producten:
Vink tenminste één selectievakje aan om vergelijkbare producten te tonen
Vink tenminste één selectievakje aan om vergelijkbare producten in deze categorie te tonen.
Geselecteerde attributen: 0

Conformiteitscodes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Classificaties oorsprong
Land van oorsprong:
Maleisië
Land van herkomst van de assemblage:
Niet beschikbaar
Land van diffusie:
Niet beschikbaar
Het land kan op het moment van verzending wijzigen.

TSX Series of Operational Amplifiers

STMicroelectronics TSX Series of Operational Amplifiers are a new generation of 16V Amplifier ICs using an advanced manufacturing process, combining high performance and high reliability, making them well suited for a variety of demanding applications. An innovative 16V CMOS manufacturing process delivers reduced power consumption and class-leading accuracy with long term stability, and enables reduced PCB area by allowing the use of small surface-mount packages. These devices are used as signal-conditioning solutions for rugged applications from automotive electronics to smart buildings and industrial controls.

Low-Power High Accuracy Operational Amplifiers

STMicroelectronics Low-Power High Accuracy Operational Amplifiers features micropower consumption, zero drift, rail to rail, low-voltage offset, high voltage, and low input bias current. STMicroelectronics offers a micropower op amp portfolio with consumption as low as 2µA, standard and high-performance op amps, and space-saving packages, such as DFN, QFN, SOT-23, and SC-70. These devices also provide guaranteed specified minimum/maximum electrical performances. Ideal applications include sensor signal conditioning, battery-operated devices, medical instrumentation, power, AFE for high voltage sensors, computers, and tablets.

TSX63x Micropower Rail-to-Rail Op Amps

STMicroelectronics TSX63 Micropower Rail-to-Rail Operational Amplifiers offer low voltage operation and rail-to-rail input and output. TSX631 is the single version, TSX632 the dual version and TSX634 the quad version, with pinouts compatible with industry standards. The TSX63x and TSX63xA series offer a 200kHz gain bandwidth product while consuming 60μA maximum at 16V. The devices are housed in the tiniest industrial packages. These features make the TSX63x and TSX63xA family ideal for sensor interfaces and industrial signal conditioning. The wide temperature range and high ESD tolerance ease the use in harsh automotive applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In voorraad: 1.350

Voorraad:
1.350 Kan onmiddellijk worden verzonden
Fabriekslevertijd:
30 weken De geschatte productietijd in de fabriek voor meer dan de weergegeven hoeveelheden.
Minimum: 1   Veelvouden: 1
Eenheidsprijs:
-,-- €
Ext. Prijs:
-,-- €
Est. Tarief:
Verpakking:
Op hele Spoel (Bestel in veelvouden van 3000)

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
Gesneden tape / MouseReel™
1,32 € 1,32 €
0,963 € 9,63 €
0,869 € 21,73 €
0,771 € 77,10 €
0,723 € 180,75 €
0,696 € 348,00 €
0,687 € 687,00 €
Op hele Spoel (Bestel in veelvouden van 3000)
0,642 € 1.926,00 €
0,628 € 3.768,00 €
† 5,00 € MouseReel™-bewerkingskosten worden in uw winkelwagen toegevoegd en berekend. Het is niet mogelijk om MouseReel™-bestellingen te annuleren of te retourneren.