UDZLVFHTE-1756

ROHM Semiconductor
755-UDZLVFHTE-1756
UDZLVFHTE-1756

Mfr.:

Description:
Zener Diodes Zener Diode 56V 200mW Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.470

Stock:
5.470 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,249 € 2,49 €
0,157 € 15,70 €
0,123 € 61,50 €
0,121 € 121,00 €
Full Reel (Order in multiples of 3000)
0,12 € 360,00 €
0,071 € 426,00 €
0,06 € 540,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
56 V
SMD/SMT
SOD-323FL-2
200 mW
6 %
1 uA
180 Ohms
- 55 C
+ 150 C
Single
2 mA
Reel
Cut Tape
Brand: ROHM Semiconductor
Height: 0.9 mm
Ir - Reverse Current: 1 uA
Length: 1.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.35 mm
Zener Current: 1 uA
Part # Aliases: UDZLVFH56
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

Automotive Zener Diodes

ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.

UDZLVFHTE High Voltage Automotive Zener Diodes

ROHM Semiconductor UDZLVFHTE High Voltage Automotive Zener Diodes are AEC-Q101 compliant diodes that provide superior surge resistance for greater reliability. These diodes operate from 51V to 150V voltage range and -55°C to +150°C storage temperature range. The high-voltage Zener diodes feature a small mold type and offer 200mW power dissipation (PD). These ROHM Semiconductor diodes are used in applications such as automotive Electronic Control Units (ECUs) and voltage regulation.