ULN2002D1013TR

STMicroelectronics
511-ULN2002D1013TR
ULN2002D1013TR

Mfr.:

Description:
Darlington Transistors Seven NPN Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.311

Stock:
5.311 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,317 € 3,17 €
0,262 € 26,20 €
0,249 € 124,50 €
0,243 € 243,00 €
Full Reel (Order in multiples of 2500)
0,194 € 485,00 €
0,165 € 825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Array 7
NPN
50 V
500 mA
SMD/SMT
SOIC-16
- 20 C
+ 85 C
ULN2002
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 1000 at 350 mA at 2 V
Product Type: Darlington Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

Darlington Devices

STMicroelectronics Darlington Devices are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs or multiple Darlington transistors with common emitters, and integral suppression diodes for inductive loads. The nominal current rating of each output is 500mA for the 7- and 8-output devices and up to 1.5A for quad-output devices. The inputs are pinned opposite the outputs to simplify the application board layout. These STMicroelectronics devices interface standard logic families.

ULN200x/ULN200xA Seven Darlington Arrays

STMicroelectronics ULN200x/ULN200xA Seven Darlington Arrays offer high-voltage and high-current, containing seven open collector Darlington pairs with common emitters. Each channel on the ULN200x and ULN200xA is rated at 500mA and can withstand peak currents of 600mA. The STM ULN200x/ULN200xA Arrays include suppression diodes for inductive load driving, and the inputs are pinned opposite the outputs to simplify board layout.