VS3V3BC1HST15R

ROHM Semiconductor
755-VS3V3BC1HST15R
VS3V3BC1HST15R

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.751

Stock:
4.751
Can Dispatch Immediately
On Order:
15.000
Expected 18/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,101 € 1,01 €
0,04 € 4,00 €
0,039 € 19,50 €
0,033 € 33,00 €
0,031 € 155,00 €
0,028 € 280,00 €
Full Reel (Order in multiples of 15000)
0,026 € 390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
8.5 V
3.3 V
SOD-962-2
8.2 A
70 W
23 pF
30 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Pd - Power Dissipation: 100 mW
Product: TVS Diodes
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: VS3V3BC1HS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

VS3V Series Transient Voltage Suppressors

ROHM Semiconductor VS3V Series Transient Voltage Suppressors provide highly reliable, bi-directional ESD protection. The VS3V Series supports an ESD protection level of ±8kV. The ROHM VS3V TVS features a ±10um dimension tolerance. The devices are ideal for portable electronics, data lines, and audio/video equipment.

RASMID™ Transient Voltage Suppressor Diodes

ROHM Semiconductor RASMID™ Transient Voltage Suppressor (TVS) Diodes are ultra-compact devices and part of ROHM Advanced Smart Micro Devices (RASMID) products that utilize breakthrough technology. The RASMID technology offers a superior dimensional accuracy (less than ±10um), making it possible to develop smaller products. ROHM Semiconductor RASMID Transient Voltage Suppressor Diodes are bidirectional with an ESD protection level of ±8kV. TVS diodes are used in a variety of circuits for miniaturized and enhanced electronic devices that require sophisticated protection elements. When transient voltages and currents are generated in the circuit, they are absorbed by the actions of the TVS, but low clamp TVS are required to further reduce the load on the protected application. Such applications are cellular handsets and accessories, portable electronics, data lines, and audio and video equipment.

RASMID™ Resistors & Diodes

ROHM RASMID™ Resistors and Diodes are a group of ultra-compact components offering breakthrough miniaturization levels utilizing techniques. These resistors and diodes feature unprecedented miniaturization and superior dimensional accuracy ±10µm. The RASMID products include Zener diodes, Transient Voltage Suppressor (TVS) diodes, Schottky barrier diodes, and 03015-size chip resistors. The 0402 sizes (0.4mm x 0.2mm) diodes are ideal for high-density applications such as smartphones and portable devices. These diodes consume very little energy and are environmentally friendly.

ESD/TVS Diodes

ROHM Semiconductor Electrostatic Discharge (ESD)/ Transient Voltage Suppressor (TVS) diodes are highly reliable protection diodes in ultra-small and small mold types. These include ESD protection diodes, ultra-low capacitance ESD protection diodes, low-capacitance ESD protection diodes, low-capacitance protection devices, bidirectional Zener diodes, bi-directional ESD protection diodes, and TVS diodes. ROHM Semiconductor ESD/TVS diodes are available in various working voltages, diode capacitances, and power dissipation values. These diodes feature unidirectional and bidirectional polarity variants and Surface Mount Device (SMD) termination style.