VS3V3BT1FST27N

ROHM Semiconductor
755-VS3V3BT1FST27N
VS3V3BT1FST27N

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
7.5 V
3.3 V
SOD-992-2
2.8 A
21 W
4.3 pF
10 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Ipp - Peak Pulse Current: 2.8 A
Pd - Power Dissipation: 100 mW
Factory Pack Quantity: 27000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: VS3V3BT1FS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VS3V Series Transient Voltage Suppressors

ROHM Semiconductor VS3V Series Transient Voltage Suppressors provide highly reliable, bi-directional ESD protection. The VS3V Series supports an ESD protection level of ±8kV. The ROHM VS3V TVS features a ±10um dimension tolerance. The devices are ideal for portable electronics, data lines, and audio/video equipment.

In Stock: 53.245

Stock:
53.245 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 53245 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 27000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,22 € 2,20 €
0,123 € 12,30 €
0,10 € 50,00 €
0,083 € 83,00 €
0,075 € 187,50 €
0,069 € 345,00 €
0,064 € 640,00 €
Full Reel (Order in multiples of 27000)
0,058 € 1.566,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.