ZXMN2F34FHTA

Diodes Incorporated
522-ZXMN2F34FHTA
ZXMN2F34FHTA

Mfr.:

Description:
MOSFETs 20V N-Channel Enhance. Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49.305

Stock:
49.305 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,323 € 3,23 €
0,206 € 20,60 €
0,156 € 78,00 €
0,14 € 140,00 €
Full Reel (Order in multiples of 3000)
0,114 € 342,00 €
0,105 € 630,00 €
0,098 € 882,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
4 A
60 mOhms
- 12 V, 12 V
500 mV
2.8 nC
- 55 C
+ 150 C
950 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 5.1 ns
Forward Transconductance - Min: 7.5 S
Product Type: MOSFETs
Rise Time: 4.2 ns
Series: ZXMN2F34
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 9.9 ns
Typical Turn-On Delay Time: 2.65 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

ZXMN Enhancement Mode MOSFETs

The Diodes Inc. ZXMN Enhancement Mode MOSFETs are N-channel enhancement mode MOSFETs featuring low on-resistance, fast switching, and high avalanche withstand capability. The Diodes Inc. ZXMN MOSFETs are ideal for high-efficiency power management applications, including SLIC line drivers for VoIP applications, transformer driving switch, motor control, uninterrupted power supply, and more.

ZXMN2x & ZXMN3x MOSFETs

Diodes Incorporated ZXMN2x and ZXMN3x MOSFETs are offered in compact S0-8 and  SOT23 packages. These MOSFETs are ideal for a range of space-starved switching and power management applications. The Diodes Inc. ZXMN2x and ZXMN3x MOSFETs are designed for external switches in buck/boost PoL converters, in which PCB footprint, thermal performance, and low threshold voltage are highly important.