AMELH Power Inductors

Abracon AMELH Power Inductors are flat-wire / hot-pressed molded inductors that cover a wide range of form factors ideal for high-performance power electronics. With the specialized metal alloy powder materials and advanced hot-press flat-wire processing techniques, these inductors deliver reliable solutions. Abracon AMELH Power Inductors are RoHS/RoHS II compliant and are available in a broad range of inductance values, from 0.042μH to 22μH. Ideal applications include telecom equipment, battery-powered devices, solar power, lighting, and consumer, industrial, and other electronics.

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
ABRACON Power Inductors - SMD Inductor 0.33 uH 6.8 x 6.6 x 3.1 mm 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 330 nH 20 % 27 A 1.9 mOhms 40 A - 40 C + 125 C 86 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 10.0 uH 6.8 x 6.6 x 3.1 mm
1.000Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 10 uH 20 % 6.5 A 44 mOhms 6.5 A - 40 C + 125 C 12 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 1.0 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 1 uH 20 % 17 A 4.9 mOhms 22 A - 40 C + 125 C 44 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 1.2 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 1.2 uH 20 % 16 A 5.4 mOhms 19 A - 40 C + 125 C 40 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 1.5 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 1.5 uH 20 % 15 A 6.7 mOhms 17 A - 40 C + 125 C 33 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 1.8 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 1.8 uH 20 % 13 A 8.2 mOhms 15 A - 40 C + 125 C 30 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 2.2 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 2.2 uH 20 % 12 A 10.2 mOhms 13 A - 40 C + 125 C 25 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 3.3 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 3.3 uH 20 % 10 A 14.4 mOhms 11 A - 40 C + 125 C 20 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 4.7 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 4.7 uH 20 % 9 A 21 mOhms 10 A - 40 C + 125 C 18 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 5.6 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 5.6 uH 20 % 8.3 A 24.1 mOhms 9 A - 40 C + 125 C 15 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 6.8 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 6.8 uH 20 % 7.7 A 29.5 mOhms 8 A - 40 C + 125 C 14 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 8.2 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 8.2 uH 20 % 7 A 36.8 mOhms 7 A - 40 C + 125 C 13 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 0.18 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 180 nH 20 % 30 A 1.2 mOhms 50 A - 40 C + 125 C 153 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 0.22 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 220 nH 20 % 127 A 1.4 mOhms 43 A - 40 C + 125 C 125 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 0.36 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 360 nH 20 % 25 A 2 mOhms 39 A - 40 C + 125 C 86 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 0.38 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 380 nH 20 % 25 A 2.1 mOhms 36 A - 40 C + 125 C 85 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 0.40 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 400 nH 20 % 24 A 2.2 mOhms 35 A - 40 C + 125 C 85 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 0.42 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 420 nH 20 % 24 A 2.5 mOhms 33 A - 40 C + 125 C 70 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 0.47 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 470 nH 20 % 24 A 2.6 mOhms 32 A - 40 C + 125 C 70 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 0.56 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 560 nH 20 % 22 A 2.9 mOhms 30 A - 40 C + 125 C 65 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 0.68 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 680 nH 20 % 20 A 2.8 mOhms 27 A - 40 C + 125 C 52 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON Power Inductors - SMD Inductor 0.82 uH 6.8 x 6.6 x 3.1 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 820 nH 20 % 19 A 4 mOhms 25 A - 40 C + 125 C 50 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel