ASPI Mini Shielded SMT Power Inductors

ABRACON ASPI Mini Shielded SMT Power Inductors offer magnetic shielding with a small footprint, a flat top for pick and place equipment, and a wide size selection. With a 20% tolerance standard, the ASPI Series are ideal for portable and laptop DC to DC converters, PDA flash memory, and step-up, step-down converters. The ABRACON ASPI Mini Shielded SMT Power Inductors are available in various case sizes.

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 196In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Inductor 18.54 mm x 15.24 mm Shielded 33 uH 20 % 2.8 A 80 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.62 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 250
Reel: 250

Power Inductor 18.54 mm x 15.24 mm Shielded 10 uH 20 % 3.9 A 40 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.62 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 250
Reel: 250

Power Inductor 18.54 mm x 15.24 mm Shielded 100 uH 20 % 1.7 A 210 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.62 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 250
Reel: 250

Power Inductor 18.54 mm x 15.24 mm Shielded 1 mH 20 % 530 mA 2.01 Ohms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.62 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 250
Reel: 250

Power Inductor 18.54 mm x 15.24 mm Shielded 15 uH 20 % 3.4 A 50 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.62 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 250
Reel: 250

Power Inductor 18.54 mm x 15.24 mm Shielded 150 uH 20 % 1.3 A 300 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.62 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 250
Reel: 250

Power Inductor 18.54 mm x 15.24 mm Shielded 22 uH 20 % 3.1 A 60 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.62 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 250
Reel: 250

Power Inductor 18.54 mm x 15.24 mm Shielded 220 uH 20 % 1.1 A 470 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.62 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 250
Reel: 250

Power Inductor 18.54 mm x 15.24 mm Shielded 330 uH 20 % 860 mA 780 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.62 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 250

Power Inductor 18.54 mm x 15.24 mm Shielded 47 uH 20 % 2.4 A 100 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.62 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 250
Reel: 250

Power Inductor 18.54 mm x 15.24 mm Shielded 470 uH 20 % 730 mA 1.08 Ohms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.62 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 250
Reel: 250

Power Inductor 18.54 mm x 15.24 mm Shielded 68 uH 20 % 2 A 140 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.62 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 250
Reel: 250

Power Inductor 18.54 mm x 15.24 mm Shielded 680 uH 20 % 640 mA 1.4 Ohms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.62 mm Ferrite ASPI-S Reel