LUSB319300

Amphenol Commercial Products
523-LUSB319300
LUSB319300

Mfr.:

Description:
USB Connectors RUGGED USB 3.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 922

Stock:
922 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,03 € 4,03 €
3,59 € 35,90 €
3,29 € 164,50 €
3,27 € 327,00 €
3,14 € 904,32 €
3,10 € 1.785,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Adapters
USB Type A
Female
USB 3.0
Through Hole
9 Contact
1 Port
1.8 A
Right Angle
Kinked Pin
IP67
Bulk
Brand: Amphenol Commercial Products
Color: Blue
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Positive locking latch
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: LUSB
Shell Plating: Nickel
Factory Pack Quantity: 144
Subcategory: USB Connectors
Unit Weight: 10,099 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

LUSB Lockable Connectors

Amphenol Commercial LUSB Connectors for Harsh Environments feature a unique locking mechanism in which the latch must be intentionally raised in order to remove the plug. An accidental pull on the cable up to 22lbs (10kg) force will not separate the connectors. These connectors come in USB 2.0 and USB 3.0 connector interface. The locking hatch locks the USB connector in position. These connectors ensure secured data transmission and are easy to install and remove. The LUSB connectors for harsh environments are ideal for applications in which vibration and inadvertent separation of the cable causes a loss of data. This includes medical equipment, ATM machines, lottery terminals, GPS, handheld data loggers, commercial vehicles, radios, PDAs, and automotive mobile entertainment systems.

USB Connectors

Amphenol Communications Solutions USB Connectors include waterproof, IP-rated, Type C, and USB 3.1 USB options. These USB connectors can support requirements from the smallest handheld devices requiring the finest pitch connectors to high-power, high-data-rate connector systems for complex medical equipment. Amphenol Communications Solutions USB connectors are ideal for diagnostics test laboratory equipment, ultrasound scanners, ventilators, and various patient monitoring equipment.