156-04242

HellermannTyton
329-156-04242
156-04242

Mfr.:

Description:
Cable Tie Mounts MOC Clip, 16 mm, Assembled to T50SMVC Swivel Tie, PA66HIRHSUV, Black,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.880

Stock:
1.880 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,538 € 5,38 €
0,513 € 25,65 €
0,488 € 48,80 €
0,421 € 84,20 €
0,416 € 208,00 €
0,411 € 411,00 €
0,41 € 1.025,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
T50
Cable Ties with Mounts
Clip On
Polyamide (PA)
1.01 in
25.7 mm
0.47 in
12 mm
Black
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: UV Resistant
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Part # Aliases: 089306479444
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

MOC Clips

HellermannTyton MOC Clips are tube and pipe routing clips with high retention. These clips are designed to be easy to attach, yet durable enough to prevent inadvertent disengagement under vibration. MOC clips offer superior retention, preventing inadvertent disengagement under vibration and during assembly processes such as vacuum fill. Independent rotation provides HellermannTyton MOC Clips with adjustable routing orientation, while the modular designs allow custom builds to meet specific needs. Suitable applications include alternate energies, industrial automation, panel shops, HVAC, and white goods.