596-00243

HellermannTyton
329-59600243
596-00243

Mfr.:

Description:
Labels & Industrial Warning Signs Solar Label, Reflective, MAIN PV SYSTEM DISCONNECT, 5.5" x 1.75", VL, Red, 50/roll

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,32 € 156,32 €
154,21 € 1.542,10 €
153,97 € 3.849,25 €
152,89 € 7.644,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Solar Label
Polyester
Red
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Reflective (Main PV System Disconnect)
Maximum Temperature: + 150 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Labels
Series: NEC 2017
Size: 5.5 in x 1.75 in
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306332411
Unit Weight: 3,357 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4911990000
USHTS:
3919102055
JPHTS:
491199000
KRHTS:
3919100000
MXHTS:
3919100100
BRHTS:
49119900
ECCN:
EAR99

NEC 2017 Reflective Solar Labels

HellermannTyton NEC 2017 Reflective Solar Labels are designed to be easily visible to responders who are looking to identify and isolate the PV system. These pre-printed solar labels are visible through smoke and in darkness using reflected light. The NEC 2017 solar labels operate within the -40°C to 79°C temperature range. These solar labels are made with UV-stable inks and materials for durability and weather resistance. The NEC 2017 solar labels comply with the National Electrical Code (NEC) and the International Fire Code (IFC) regulations.

NEC 2014 Reflective Solar Labels

HellermannTyton NEC 2014 Reflective Solar Labels are designed to be easily seen by first responders who are looking to identify and isolate the PV system. These reflective labels can be seen through smoke and in darkness using reflected light. NEC 2014 solar labels have an operating temperature range of -40°C to +79°C, a polyethylene-coated paper liner, and are UL 969 certified. HellermannTyton NEC 2014 Reflective Solar Labels are preprinted and meet fire safety and NEC regulations.