HT-RO-TSX-BDFM

PolyPhaser
44-HT-RO-TSX-BDFM
HT-RO-TSX-BDFM

Mfr.:

Description:
Connectorised Surge Protectors HEMP Tested 7/16 F/M Bulkhead Coaxial RF Surge Protector, 698MHz - 2.7GHz, DC Block, 500W, IP67, .05uJ, 40kA, Filter, Low PIM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
226,55 € 226,55 €
216,97 € 2.169,70 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
RoHS:  
7/16
Connector
Connector
698 MHz to 2.7 GHz
- 50 C
+ 85 C
High Altitude EMP (HEMP) Tested Female to Male 7/16 DIN Surge Protector RF Coax Series
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

TSX HT RF EMP Surge Protectors

PolyPhaser TSX HT RF EMP Surge Protectors are HEMP tested to protect a wide range of 2.7GHz WiFi® and cellular power configurations. These surge protectors utilize a patented high-pass filter design that enables extremely low let-through voltage even at high surge current levels. The TSX HT surge protectors feature a bidirectional broadband filter, 7/16 DIN and N-Type connectors, ultra-low PIM <-155dBC, and bulkhead mount. These rugged High Altitude Electro-Magnetic Pulse (HEMP) tested bidirectional coaxial protectors are an ideal solution for protecting and hardening critical systems.