SlimStack ACB6+ Connectors

Molex SlimStack ACB6+ Connectors feature a 0.35mm pitch, 0.6mm height, and deliver upscaled performance with up to 5A power-nail housing protection. These connectors offer a wide alignment area for easy mating with a 0.19mm distance between the nail and signal contact to prevent short circuits. The full armour design wraps the connector from the inside and outside to prevent damage during assembly. Molex SlimStack ACB6+ Connectors are ideal for medical devices, defence applications, wearable devices, and 5G and RF devices.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Current Rating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Molex Board to Board & Mezzanine Connectors Board-to-Board Plug 0.35mm Pitch 0.60mm Mated Hght 1.90mm Mated Width 24 Ckts 17.979In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Connectors 24 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 300 mA, 500 mA 60 V - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) 216701 Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors Board-to-Board Plug 0.35mm Pitch 0.60mm Mated Hght 1.90mm Mated Width 30 Ckts 18.743In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Connectors 30 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 300 mA, 500 mA 60 V - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) 216701 Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors Board-to-Board Plug 0.35mm Pitch 0.60mm Mated Hght 1.90mm Mated Width 60 Ckts 17.502In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Connectors 60 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 300 mA, 500 mA 60 V - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) 216701 Reel, Cut Tape