MP4559 Step-Down Converters

Monolithic Power Systems (MPS) MP4559 Step-Down Converters are high-frequency switching regulators with an integrated high-side, high-voltage power MOSFET. The MP4559 series delivers 1.5A output with current mode control for a fast loop response and easy compensation. The wide input range of 3.8V to 55V accommodates many step-down applications, including automotive input environments. 12µA quiescent current in shutdown mode makes the MP4559 series suitable for battery-powered applications. Higher power conversion efficiency is achieved over a wide load range by scaling down the switching frequency under light load conditions.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Monolithic Power Systems (MPS) Switching Voltage Regulators 1.5A, 2MHz, 55V Buck Converter 850In Stock
Min.: 1
Mult.: 1
Reel: 500
SMD/SMT QFN-10 Buck 800 mV to 52 V 1.5 A 1 Output 140 uA 2 MHz - 40 C + 125 C MP4559 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 1.5A, 2MHz, 55V Buck Converter Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT QFN-10 Buck 800 mV to 52 V 1.5 A 1 Output 140 uA 2 MHz - 40 C + 125 C MP4559 Reel, Cut Tape, MouseReel